5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WR9HA1000USB-F(R6B)
WR9HA1000USB-F(R6B)

WR9HA1000USB-F(R6B)

DigiKey Part Number
1939-1440-ND
Manufacturer
Manufacturer Product Number
WR9HA1000USB-F(R6B)
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WR9HA1000USB-F(R6B) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Manufacturer
GlobTek, Inc.
No Load Power Consumption
75mW (Max)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 50°C
Region Utilized
North America
Output Connector
USB A Receptacle
Form
Wall Mount (Class II)
Input Connector
NEMA 1-15P
Input Type
Fixed Blade
Size / Dimension
1.88" L x 1.42" W x 0.89" H (47.7mm x 36.0mm x 22.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, cULus, LPS, PSE, VCCI
Voltage - Output
5V
Standard Number
60950-1
Current - Output (Max)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,054
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.64000¥68.64
5¥63.13400¥315.67
10¥60.90000¥609.00
25¥58.05880¥1,451.47
50¥56.00120¥2,800.06
100¥54.01380¥5,401.38
360¥51.32361¥18,476.50
Manufacturers Standard Package