
USBAM27255C1MUSBAFSW | |
|---|---|
DigiKey Part Number | 1939-USBAM27255C1MUSBAFSW-ND |
Manufacturer | |
Manufacturer Product Number | USBAM27255C1MUSBAFSW |
Description | USB A TO USB A WITH SWITCH 1M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable A Female to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.55000 | ¥69.55 |
| 10 | ¥59.12000 | ¥591.20 |
| 25 | ¥55.41080 | ¥1,385.27 |
| 50 | ¥52.76600 | ¥2,638.30 |
| 100 | ¥50.24700 | ¥5,024.70 |
| 250 | ¥47.10216 | ¥11,775.54 |
| 500 | ¥44.85544 | ¥22,427.72 |
| 1,000 | ¥42.71671 | ¥42,716.71 |




