
USB5MIC27252M0USBCW(R) | |
|---|---|
DigiKey Part Number | 1939-USB5MIC27252M0USBCW(R)-ND |
Manufacturer | |
Manufacturer Product Number | USB5MIC27252M0USBCW(R) |
Description | 5A USB TYPE C CORD WHITE 2M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Micro B Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Mfr | Wire Gauge 20 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Configuration |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.91000 | ¥55.91 |
| 10 | ¥47.48600 | ¥474.86 |
| 25 | ¥44.50600 | ¥1,112.65 |
| 50 | ¥42.38200 | ¥2,119.10 |
| 100 | ¥40.35840 | ¥4,035.84 |
| 250 | ¥37.83192 | ¥9,457.98 |
| 500 | ¥36.02724 | ¥18,013.62 |
| 1,000 | ¥34.30907 | ¥34,309.07 |
| 2,500 | ¥32.16377 | ¥80,409.43 |


