



TR9WA8000CCPIM(R6B) | |
|---|---|
DigiKey Part Number | 1939-1410-ND |
Manufacturer | |
Manufacturer Product Number | TR9WA8000CCPIM(R6B) |
Description | AC/DC DESKTOP ADAPTER 5V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 40 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9WA8000CCPIM(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C18 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) |
Voltage - Output 5V | Approval Agency CB, CE, cETLus, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 8A | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 40 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥254.55000 | ¥254.55 |
| 5 | ¥234.09000 | ¥1,170.45 |
| 20 | ¥217.78200 | ¥4,355.64 |
| 40 | ¥210.05575 | ¥8,402.23 |
| 60 | ¥205.66517 | ¥12,339.91 |
| 100 | ¥200.26380 | ¥20,026.38 |
| 260 | ¥190.53912 | ¥49,540.17 |




