




TR9KI5000CCP-IM(R6B) | |
|---|---|
DigiKey Part Number | 1939-1384-ND |
Manufacturer | |
Manufacturer Product Number | TR9KI5000CCP-IM(R6B) |
Description | AC/DC DESKTOP ADAPTER 24V 120W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KI5000CCP-IM(R6B) Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) |
Voltage - Output 24V | Approval Agency CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 5A | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 |
Power (Watts) 120 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥503.89000 | ¥503.89 |
| 5 | ¥463.33400 | ¥2,316.67 |
| 20 | ¥431.04450 | ¥8,620.89 |
| 40 | ¥415.75750 | ¥16,630.30 |
| 60 | ¥407.06850 | ¥24,424.11 |
| 100 | ¥396.37600 | ¥39,637.60 |



