
T-P-S-14(R) | |
|---|---|
DigiKey Part Number | 1939-T-P-S-14(R)-ND |
Manufacturer | |
Manufacturer Product Number | T-P-S-14(R) |
Description | T-PLUG MALE PLUG, 3.5MM X 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector |
Datasheet | Datasheet |
Category | Industry Recognized Mating Diameter |
Mfr | Number of Positions/Contacts 3 Conductors, 3 Contacts |
Packaging Bulk | Internal Switch(s) Does Not Contain Switch |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Type Phone Plug | Shielding Unshielded |
Gender Male | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (3 Conductor, TRS) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 5 | ¥11.33000 | ¥56.65 |
| 10 | ¥10.94100 | ¥109.41 |
| 25 | ¥10.45000 | ¥261.25 |
| 50 | ¥10.09280 | ¥504.64 |
| 100 | ¥9.74780 | ¥974.78 |
| 250 | ¥9.30936 | ¥2,327.34 |
| 500 | ¥8.99114 | ¥4,495.57 |



