



PR9SE5146A00-IMR6B | |
|---|---|
DigiKey Part Number | 1939-1934-ND |
Manufacturer | |
Manufacturer Product Number | PR9SE5146A00-IMR6B |
Description | AC/DC DESKTOP ADAPTER 12V 65W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 65 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | PR9SE5146A00-IMR6B Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Stripped, Tinned Wire Leads |
Region Utilized International | Cord Length 23.6" (0.60m) |
Form Desktop (Class II) | Input Connector Wire Leads |
Input Type Cord | Features Ruggedized, IP68 - Dust Tight, Waterproof |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.52" L x 2.25" W x 1.54" H (114.8mm x 57.1mm x 39.0mm) |
Voltage - Output 12V | Approval Agency CB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 5.4A | Standard Number 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 65 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥244.71000 | ¥244.71 |
| 5 | ¥225.04400 | ¥1,125.22 |
| 10 | ¥217.06300 | ¥2,170.63 |
| 27 | ¥206.11296 | ¥5,565.05 |
| 54 | ¥198.80296 | ¥10,735.36 |
| 108 | ¥191.75213 | ¥20,709.23 |
| 270 | ¥182.81348 | ¥49,359.64 |

