



MAG2C2A11852MUSBA(R) | |
|---|---|
DigiKey Part Number | 1939-MAG2C2A11852MUSBA(R)-ND |
Manufacturer | |
Manufacturer Product Number | MAG2C2A11852MUSBA(R) |
Description | CBL ASSY 2P M-USB M PL 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 02 pos Male, Right Angle (Magnetic) to USB A Male Plug 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer GlobTek, Inc. | Color Black |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Charging, Electronic Locks |
Connector Type Rectangular 02 pos Male, Right Angle (Magnetic) to USB A Male Plug | Base Product Number |
Length 6.56' (2.00m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥206.42000 | ¥206.42 |
| 10 | ¥175.46500 | ¥1,754.65 |
| 25 | ¥164.47360 | ¥4,111.84 |
| 50 | ¥156.62540 | ¥7,831.27 |
| 100 | ¥149.15520 | ¥14,915.52 |
| 300 | ¥138.04030 | ¥41,412.09 |
| 500 | ¥133.16116 | ¥66,580.58 |


