



LL21106F0A00(R) | |
|---|---|
DigiKey Part Number | 1939-1880-ND |
Manufacturer | |
Manufacturer Product Number | LL21106F0A00(R) |
Description | CBL ASSY 2.5MM PLUG-CBL RND 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Style Plug, Thread Lock, to Wire Leads |
Manufacturer GlobTek, Inc. | Length 6.0' (1.83m) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.5mm ID, 5.5mm OD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.96000 | ¥37.96 |
| 10 | ¥32.25200 | ¥322.52 |
| 25 | ¥30.23400 | ¥755.85 |
| 50 | ¥28.78860 | ¥1,439.43 |
| 100 | ¥27.41420 | ¥2,741.42 |
| 300 | ¥25.36910 | ¥7,610.73 |
| 500 | ¥24.47134 | ¥12,235.67 |
| 1,000 | ¥23.30414 | ¥23,304.14 |
| 2,500 | ¥21.84665 | ¥54,616.62 |






