3 Conductor Multi-Conductor Cable Black 16 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-115-BK

DigiKey Part Number
1939-H-115-BK-ND
Manufacturer
Manufacturer Product Number
H-115-BK
Description
POWER CABLE BULK SJT 16/3
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 16 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.327" (8.31mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Ratings
UL Style SJT
Number of Conductors
3
Voltage
300 V
Wire Gauge
Operating Temperature
105°C
Conductor Strand
26/0.0100"
Jacket (Insulation) Thickness
0.0240" (0.610mm)
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
POWER CABLE BULK SJT 16/3 FOOT
In-Stock: 10874
Unit Price: ¥15.66000