



CLW11852M0TT(R) | |
|---|---|
DigiKey Part Number | 1939-1867-ND |
Manufacturer | |
Manufacturer Product Number | CLW11852M0TT(R) |
Description | CBL ASSY 2.1MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Category | Style Plug, Thread Lock, to Wire Leads |
Manufacturer GlobTek, Inc. | Length 6.6' (2.00m) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Shielded |
Connector Type 2.1mm ID, 5.5mm OD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.73000 | ¥78.73 |
| 10 | ¥66.93700 | ¥669.37 |
| 25 | ¥62.73960 | ¥1,568.49 |
| 50 | ¥59.74420 | ¥2,987.21 |
| 100 | ¥56.89260 | ¥5,689.26 |
| 300 | ¥52.65120 | ¥15,795.36 |
| 500 | ¥50.78886 | ¥25,394.43 |
| 1,000 | ¥48.36765 | ¥48,367.65 |





