
C810070M6MLX5HW(R) | |
|---|---|
DigiKey Part Number | 1939-C810070M6MLX5HW(R)-ND |
Manufacturer | |
Manufacturer Product Number | C810070M6MLX5HW(R) |
Description | CBL ASSY 5P SKT-IEC 320-C8 0.2" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Socket to IEC 320-C8 0.20' (60.0mm) |
Datasheet | Datasheet |
Category | Length 0.20' (60.0mm) |
Manufacturer GlobTek, Inc. | Cable Type Round |
Packaging Bulk | Color Black, White |
Part Status Active | Shielding Unshielded |
Connector Type Rectangular 05 pos Socket to IEC 320-C8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.04000 | ¥38.04 |
| 10 | ¥32.29300 | ¥322.93 |
| 25 | ¥30.26720 | ¥756.68 |
| 50 | ¥28.82180 | ¥1,441.09 |
| 100 | ¥27.44480 | ¥2,744.48 |
| 250 | ¥25.72652 | ¥6,431.63 |
| 500 | ¥24.49896 | ¥12,249.48 |
| 1,000 | ¥23.33044 | ¥23,330.44 |
| 3,000 | ¥21.59198 | ¥64,775.94 |


