6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

401P1216F0703(R)

DigiKey Part Number
1939-401P1216F0703(R)-ND
Manufacturer
Manufacturer Product Number
401P1216F0703(R)
Description
CORD 18AWG NEMA1-15P - IEC320 6'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
GlobTek, Inc.
Shielding
Unshielded
Packaging
Bulk
Length
6.00' (1.83m)
Part Status
Active
Approval Agency Marking
CSA, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
NEMA 1-15P
Color
Black
2nd Connector
IEC 320-C7
Voltage Rating
125V
Number of Conductors
2
Current Rating (Amps)
10A
Cord Type
SVT
Operating Temperature
60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.48000¥34.48
10¥29.32500¥293.25
25¥27.48880¥687.22
50¥26.17540¥1,308.77
100¥24.92500¥2,492.50
300¥23.06513¥6,919.54
500¥22.24910¥11,124.55
1,000¥21.18759¥21,187.59
2,500¥19.86241¥49,656.03
Manufacturers Standard Package