
3021453F701(R) | |
|---|---|
DigiKey Part Number | 1939-3021453F701(R)-ND |
Manufacturer | |
Manufacturer Product Number | 3021453F701(R) |
Description | NEMA 5-15P (TYPE B) 2 CONDUCTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Category | Cord Type SVT |
Manufacturer GlobTek, Inc. | Wire Gauge 18 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Length 3.00' (914.4mm) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 412001-01 | Qualtek | 795 | 189-412001-01-ND | ¥50.94000 | Parametric Equivalent |
| PC-ABK003F | Cinch Connectivity Solutions | 2,452 | 116-PC-ABK003F-ND | ¥35.06000 | Parametric Equivalent |
| PXT101_3 | StarTech.com | 49 | 5214-PXT101_3-ND | ¥64.17000 | Parametric Equivalent |
| PXT101L3 | StarTech.com | 22 | 5214-PXT101L3-ND | ¥103.79000 | Parametric Equivalent |
| PXTMG1013 | StarTech.com | 63 | 5214-PXTMG1013-ND | ¥53.26000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.64000 | ¥35.64 |
| 10 | ¥30.26700 | ¥302.67 |
| 25 | ¥28.36840 | ¥709.21 |
| 50 | ¥27.01400 | ¥1,350.70 |
| 200 | ¥24.49500 | ¥4,899.00 |
| 400 | ¥23.32585 | ¥9,330.34 |
| 600 | ¥22.66833 | ¥13,601.00 |
| 1,000 | ¥21.86628 | ¥21,866.28 |
| 2,600 | ¥20.44224 | ¥53,149.82 |





