GSA-2702A | ||
---|---|---|
DigiKey Part Number | GSA-2702A-ND | |
Manufacturer | ||
Manufacturer Product Number | GSA-2702A | |
Description | GEN PUR GRADE BNC-N ADPTR KIT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Conn Adapter Kit BNC, N-Type 12 Adapters: BNC, N-Type |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | BNC, N-Type | |
Values | 12 Adapters: BNC, N-Type |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,178.83000 | ¥1,178.83 |