
GLF1121HN | |
|---|---|
DigiKey Part Number | 2500-GLF1121HNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF1121HN |
Description | Nano-Current Consumed Power Swit |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-WLCSP (0.67x0.67) |
Datasheet | Datasheet |
Category | Voltage - Load 1.1V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) | Rds On (Typ) 52mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed) |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 4-WLCSP (0.67x0.67) |
Interface On/Off | Package / Case |

