
GLF1111 | |
|---|---|
DigiKey Part Number | 2500-GLF1111TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF1111 |
Description | Nano Current Power Load Switch |
Customer Reference | |
Detailed Description | Power Switch/Driver P-Channel 2A SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Rds On (Typ) 54mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package SOT-23-5 |
Switch Type | Package / Case |
Output Type P-Channel | Base Product Number |
Voltage - Supply (Vcc/Vdd) 1.5V ~ 5.5V |




