


SCC-FTHR-B | |
|---|---|
DigiKey Part Number | 1711-SCC-FTHR-B-ND |
Manufacturer | |
Manufacturer Product Number | SCC-FTHR-B |
Description | SITCORE FEZ FEATHER SBC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SC20100S FEZ - ARM® Cortex®-M7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part SC20100S |
Mfr | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Feather |
Type MPU | Suggested Programming Environment TinyCLR |
Core Processor ARM® Cortex®-M7 | Base Product Number |
Platform |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥357.67000 | ¥357.67 |




