
GDL-SPGHIZZY-D | |
|---|---|
DigiKey Part Number | 1711-GDL-SPGHIZZY-D-ND |
Manufacturer | |
Manufacturer Product Number | GDL-SPGHIZZY-D |
Description | DUELINK GHIZZY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | STM32C071KB STM32C0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M0+ |
Mfr | Utilized IC / Part STM32C071KB |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System DUELink (Qwiic/STEMMA QT) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.08000 | ¥89.08 |



