
GUVV-T13GD-L | |
|---|---|
DigiKey Part Number | 2096-GUVV-T13GD-L-ND |
Manufacturer | |
Manufacturer Product Number | GUVV-T13GD-L |
Description | SENSOR PHOTODIODE 230-395NM TO46 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Photodiode TO-46-2 Metal Can |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.13 A/W @ 350nm |
Manufacturer Genicom Co., Ltd. | Voltage - DC Reverse (Vr) (Max) 2 V |
Packaging Tray | Current - Dark (Typ) 20nA (Max) |
Part Status Active | Active Area 1.54mm² |
Color - Enhanced Ultraviolet (UV) | Operating Temperature -30°C ~ 85°C |
Spectral Range 230nm ~ 395nm | Mounting Type Through Hole |
Diode Type Schottky | Package / Case TO-46-2 Metal Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.17000 | ¥174.17 |
| 5 | ¥158.96600 | ¥794.83 |
| 10 | ¥153.30900 | ¥1,533.09 |
| 25 | ¥146.54440 | ¥3,663.61 |
| 50 | ¥141.91800 | ¥7,095.90 |
| 100 | ¥137.67560 | ¥13,767.56 |
| 500 | ¥129.12540 | ¥64,562.70 |


