Photodiode TO-46-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GUVC-T10GD

DigiKey Part Number
2096-GUVC-T10GD-ND
Manufacturer
Manufacturer Product Number
GUVC-T10GD
Description
SENSOR PHOTODIODE TO46-2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Photodiode TO-46-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
0.06 A/W @ 254nm
Manufacturer
Genicom Co., Ltd.
Voltage - DC Reverse (Vr) (Max)
3 V
Packaging
Tray
Current - Dark (Typ)
1nA (Max)
Part Status
Active
Active Area
0.076mm²
Color - Enhanced
Ultraviolet (UV)
Operating Temperature
-30°C ~ 85°C
Spectral Range
220nm ~ 280nm
Mounting Type
Through Hole
Diode Type
Schottky
Package / Case
TO-46-2 Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥156.80000¥156.80
5¥142.93800¥714.69
10¥137.78600¥1,377.86
25¥131.61880¥3,290.47
50¥127.40420¥6,370.21
100¥123.53800¥12,353.80
500¥115.74588¥57,872.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.