
GUVB-S31GD | |
|---|---|
DigiKey Part Number | 2096-GUVB-S31GDTR-ND - Tape & Reel (TR) 2096-GUVB-S31GDCT-ND - Cut Tape (CT) 2096-GUVB-S31GDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GUVB-S31GD |
Description | SENSOR PHOTODIODE 220-320NM 1414 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.15 A/W @ 300nm |
Manufacturer Genicom Co., Ltd. | Voltage - DC Reverse (Vr) (Max) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Dark (Typ) 1nA (Max) |
Part Status Active | Active Area 0.08mm² |
Color - Enhanced Ultraviolet (UV) | Operating Temperature -30°C ~ 85°C |
Spectral Range 220nm ~ 320nm | Mounting Type Surface Mount |
Diode Type Schottky | Package / Case 1414 (3535 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.49000 | ¥121.49 |
| 5 | ¥110.40400 | ¥552.02 |
| 10 | ¥106.28600 | ¥1,062.86 |
| 25 | ¥101.37040 | ¥2,534.26 |
| 50 | ¥98.00780 | ¥4,900.39 |
| 100 | ¥94.92380 | ¥9,492.38 |
| 500 | ¥93.25330 | ¥46,626.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥85.12627 | ¥127,689.41 |









