Photodiode TO-46-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GUVA-T11GD

DigiKey Part Number
2096-GUVA-T11GD-ND
Manufacturer
Manufacturer Product Number
GUVA-T11GD
Description
SENSOR PHOTODIODE 220-370NM TO46
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Photodiode TO-46-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
0.18 A/W @ 350nm
Manufacturer
Genicom Co., Ltd.
Voltage - DC Reverse (Vr) (Max)
5 V
Packaging
Tray
Current - Dark (Typ)
1nA (Max)
Part Status
Active
Active Area
0.08mm²
Color - Enhanced
Ultraviolet (UV)
Operating Temperature
-30°C ~ 85°C
Spectral Range
220nm ~ 370nm
Mounting Type
Through Hole
Diode Type
Schottky
Package / Case
TO-46-2 Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.18000¥118.18
5¥107.41000¥537.05
10¥103.39100¥1,033.91
25¥98.58840¥2,464.71
50¥95.30680¥4,765.34
100¥92.29650¥9,229.65
500¥86.22992¥43,114.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.