Diode 1200 V 59A Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 59A Surface Mount TO-263-7
TO-263-7

GD30MPS12J-TR

DigiKey Part Number
1913-GD30MPS12J-TR-ND - Tape & Reel (TR)
1913-GD30MPS12J-TRCT-ND - Cut Tape (CT)
1913-GD30MPS12J-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD30MPS12J-TR
Description
DIODE SIL CARB 1200V 59A TO2637
Customer Reference
Detailed Description
Diode 1200 V 59A Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
20 µA @ 1200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
1101pF @ 1V, 1MHz
Part Status
Last Time Buy
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-263-7
Current - Average Rectified (Io)
59A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,264
Check for Additional Incoming Stock
Last Time Buy Date: 2026/5/31
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.43000¥128.43
10¥90.20100¥902.01
100¥74.77980¥7,477.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥61.09460¥48,875.68
Manufacturers Standard Package