
FN-PX12-16 | |
|---|---|
DigiKey Part Number | 3196-FN-PX12-16-ND |
Manufacturer | |
Manufacturer Product Number | FN-PX12-16 |
Description | SILENT 12 PWM - BLACK |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Hydrodynamic 64.5 CFM (1.81m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Static Pressure 0.063 in H2O (15.7 Pa) |
Mfr | Bearing Type Hydrodynamic |
Series | Fan Type |
Packaging Retail Package | Features PWM Control |
Part Status Active | Noise 25.5dB(A) |
Voltage - Rated | RPM |
Size / Dimension Square - 120mm L x 120mm H | Termination 4 Position Rectangular Connector |
Width 25.00mm | Approval Agency CE |
Air Flow 64.5 CFM (1.81m³/min) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.52000 | ¥120.52 |
| 10 | ¥99.20100 | ¥992.01 |
| 25 | ¥91.05440 | ¥2,276.36 |
| 50 | ¥85.16180 | ¥4,258.09 |
| 100 | ¥79.55460 | ¥7,955.46 |
| 250 | ¥77.14240 | ¥19,285.60 |


