
R61001214 | |
|---|---|
DigiKey Part Number | 2128-R61001214-ND |
Manufacturer | |
Manufacturer Product Number | R61001214 |
Description | SOCKET 1/2 HEX. SIZE12MM L.77MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 12mm 3.03" (77.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Gedore Tools, Inc. | Size 12mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 3.03" (77.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥233.48000 | ¥233.48 |





