
R51001104 | |
|---|---|
DigiKey Part Number | 2128-R51001104-ND |
Manufacturer | |
Manufacturer Product Number | R51001104 |
Description | SOCKET 3/8 HEX. SIZE11MM L.28MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 11mm 1.10" (28.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Gedore Tools, Inc. | Size 11mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.10" (28.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.10000 | ¥109.10 |








