Image for R07200110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R07200110

DigiKey Part Number
2128-R07200110-ND
Manufacturer
Manufacturer Product Number
R07200110
Description
COMB.RATCHET SPAN.REVERS.SIZE11M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 11mm 6.57" (167.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
11mm
Manufacturer
Gedore Tools, Inc.
Length
6.57" (167.0mm)
Packaging
Bulk
Finish
Chrome Finish
Part Status
Active
End Detail
Angled 15°
Tool Type
Combination, Ratcheting
Features
Ratcheting
Measurement Type
Metric
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥483.46000¥483.46
Manufacturers Standard Package