Retaining Ring Pliers Pointed Nose Smooth 5.55" (141.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retaining Ring Pliers Pointed Nose Smooth 5.55" (141.0mm)
Gedore Tools’ Circlip Pliers

8000 J 1

DigiKey Part Number
2128-8000J1-ND
Manufacturer
Manufacturer Product Number
8000 J 1
Description
CIRCLIP PLIERS FOR INTERNAL RETA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retaining Ring Pliers Pointed Nose Smooth 5.55" (141.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Gedore Tools, Inc.
Jaw Type
Smooth
Packaging
Bulk
Features
Chrome Finish, For Internal Rings
Part Status
Active
Length
5.55" (141.0mm)
Tool Type
Retaining Ring
Base Product Number
Tip Type
Pointed Nose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥337.58000¥337.58
Manufacturers Standard Package