


8000 A 31 | |
|---|---|
DigiKey Part Number | 2128-8000A31-ND |
Manufacturer | |
Manufacturer Product Number | 8000 A 31 |
Description | CIRCLIP PLIERS FOR EXTERNAL RETA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retaining Ring Pliers Pointed Nose Smooth 8.27" (210.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Angled 90° |
Manufacturer Gedore Tools, Inc. | Jaw Type Smooth |
Packaging Bulk | Features Chrome Finish, For External Rings |
Part Status Active | Length 8.27" (210.0mm) |
Tool Type Retaining Ring | Base Product Number |
Tip Type Pointed Nose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥458.01000 | ¥458.01 |

