


8000 A 0 | |
|---|---|
DigiKey Part Number | 2128-8000A0-ND |
Manufacturer | |
Manufacturer Product Number | 8000 A 0 |
Description | CIRCLIP PLIERS FOR EXTERNAL RETA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retaining Ring Pliers Pointed Nose Smooth 5.55" (141.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Gedore Tools, Inc. | Jaw Type Smooth |
Packaging Bulk | Features Chrome Finish, For External Rings |
Part Status Active | Length 5.55" (141.0mm) |
Tool Type Retaining Ring | Base Product Number |
Tip Type Pointed Nose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥229.93000 | ¥229.93 |
| 5 | ¥213.12400 | ¥1,065.62 |
| 10 | ¥206.26600 | ¥2,062.66 |
| 25 | ¥197.54120 | ¥4,938.53 |









