Image for 54 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54

DigiKey Part Number
2128-54-ND
Manufacturer
Manufacturer Product Number
54
Description
SKT HEX CHROME FINISH 16MM 2.5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Hex Chrome Finish 16mm 2.50" (63.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Gedore Tools, Inc.
Size
16mm
Packaging
Bulk
Drive Size
1/2"
Part Status
Active
Length
2.50" (63.5mm)
Tool Type
Socket
Features
Chrome Finish
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥583.46000¥583.46
Manufacturers Standard Package