
42 EL 1/8AF | |
|---|---|
DigiKey Part Number | 2128-42EL1/8AF-ND |
Manufacturer | |
Manufacturer Product Number | 42 EL 1/8AF |
Description | HEX L-KEY 1/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 1/8" 5.08" (129.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 1/8" |
Packaging Bulk | Length - Overall 5.08" (129.0mm) |
Part Status Active | Features Extra Long, Zinc Plated |
Tool Type L-Key |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.00000 | ¥34.00 |

