Pipe Wrench 2" 22.83" (580.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175 2

DigiKey Part Number
2128-1752-ND
Manufacturer
Manufacturer Product Number
175 2
Description
WRENCH PIPE 2" 22.83"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pipe Wrench 2" 22.83" (580.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Gedore Tools, Inc.
End - Size
2"
Packaging
Bulk
Length
22.83" (580.0mm)
Part Status
Active
End Detail
Angled 85°
Tool Type
Pipe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,729.58000¥1,729.58
Manufacturers Standard Package