Image for 133 65 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133 65

DigiKey Part Number
2128-13365-ND
Manufacturer
Manufacturer Product Number
133 65
Description
WRENCH OPEN END 65MM 13.82"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open End (Single) Wrench 65mm 13.82" (351.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Gedore Tools, Inc.
End - Size
65mm
Packaging
Bulk
Length
13.82" (351.0mm)
Part Status
Active
Finish
Chrome Finish
Tool Type
Open End (Single)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,144.88000¥1,144.88
Manufacturers Standard Package