



GM-HU32ES | |
|---|---|
DigiKey Part Number | 6089-GM-HU32ES-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-HU32ES |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | GM-HU32ES Models |
Category | Data Rate (Max) 5Gbps |
Manufacturer Gearmo | Voltage - Input 9 ~ 48VDC |
Packaging Retail Package | Mounting Type Desktop, DIN Rail, Surface Mount, Wall Mount |
Part Status Active | Features USB 3.1 (2) |
Number of Ports 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,394.03000 | ¥1,394.03 |
| 10 | ¥1,251.80000 | ¥12,518.00 |
| 25 | ¥1,199.05040 | ¥29,976.26 |
| 50 | ¥1,160.54960 | ¥58,027.48 |


