
USB4900-00-A | |
|---|---|
DigiKey Part Number | 2073-USB4900-00-ATR-ND - Tape & Reel (TR) 2073-USB4900-00-ACT-ND - Cut Tape (CT) 2073-USB4900-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4900-00-A |
Description | USB TYPE C, 3.2GEN2, 24P, RECEPT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Features Board Guide, Solder Retention |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥5.71500 | ¥57.15 |
| 25 | ¥5.35560 | ¥133.89 |
| 50 | ¥5.10100 | ¥255.05 |
| 100 | ¥4.85700 | ¥485.70 |
| 250 | ¥4.55212 | ¥1,138.03 |
| 500 | ¥4.33464 | ¥2,167.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.12772 | ¥4,127.72 |
| 2,000 | ¥3.93061 | ¥7,861.22 |
| 3,000 | ¥3.81977 | ¥11,459.31 |
| 5,000 | ¥3.68460 | ¥18,423.00 |
| 7,000 | ¥3.59822 | ¥25,187.54 |
| 10,000 | ¥3.50885 | ¥35,088.50 |











