
USB4750-GF-C | |
|---|---|
DigiKey Part Number | 2073-USB4750-GF-CTR-ND - Tape & Reel (TR) 2073-USB4750-GF-CCT-ND - Cut Tape (CT) 2073-USB4750-GF-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4750-GF-C |
Description | USB C RECEPTACLE, 6P, VERTICAL, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4750-GF-C Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.25A, 3A, 4.25A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Vertical | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Features Solder Retention Tab |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.31000 | ¥13.31 |
| 10 | ¥11.30500 | ¥113.05 |
| 25 | ¥10.59560 | ¥264.89 |
| 50 | ¥10.08780 | ¥504.39 |
| 100 | ¥9.60560 | ¥960.56 |
| 250 | ¥9.00336 | ¥2,250.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.57350 | ¥4,286.75 |
| 1,000 | ¥8.16422 | ¥8,164.22 |
| 1,500 | ¥7.93401 | ¥11,901.01 |
| 2,500 | ¥7.65325 | ¥19,133.12 |
| 3,500 | ¥7.47383 | ¥26,158.41 |
| 5,000 | ¥7.28823 | ¥36,441.15 |











