
SWT7420-095035GSA | |
|---|---|
DigiKey Part Number | 2073-SWT7420-095035GSATR-ND - Tape & Reel (TR) 2073-SWT7420-095035GSACT-ND - Cut Tape (CT) 2073-SWT7420-095035GSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT7420-095035GSA |
Description | TACTILE SWITCH, SPST-NO, 6.0 X 6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT7420-095035GSA Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 350gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Standard | Switch Travel 0.30mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 9.50mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.96100 | ¥39.61 |
| 25 | ¥3.69840 | ¥92.46 |
| 50 | ¥3.49660 | ¥174.83 |
| 100 | ¥3.30300 | ¥330.30 |
| 250 | ¥3.05924 | ¥764.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.88788 | ¥1,443.94 |
| 1,000 | ¥2.72943 | ¥2,729.43 |
| 1,500 | ¥2.64298 | ¥3,964.47 |
| 2,500 | ¥2.54084 | ¥6,352.10 |
| 3,500 | ¥2.47774 | ¥8,672.09 |
| 5,000 | ¥2.41443 | ¥12,072.15 |

