
SWT0310-043016GSA | |
|---|---|
DigiKey Part Number | 2073-SWT0310-043016GSATR-ND - Tape & Reel (TR) 2073-SWT0310-043016GSACT-ND - Cut Tape (CT) 2073-SWT0310-043016GSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT0310-043016GSA |
Description | TACTILE SWITCH, SPST-NO, 6.0 X 6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT0310-043016GSA Models |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.22400 | ¥12.24 |
| 25 | ¥1.14440 | ¥28.61 |
| 50 | ¥1.08840 | ¥54.42 |
| 100 | ¥1.03040 | ¥103.04 |
| 250 | ¥0.95600 | ¥239.00 |
| 500 | ¥0.90242 | ¥451.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.85156 | ¥851.56 |
| 2,000 | ¥0.80414 | ¥1,608.28 |
| 3,000 | ¥0.77812 | ¥2,334.36 |
| 5,000 | ¥0.74723 | ¥3,736.15 |
| 7,000 | ¥0.72806 | ¥5,096.42 |
| 10,000 | ¥0.70876 | ¥7,087.60 |




