
SWT0210-045026GSA | |
|---|---|
DigiKey Part Number | 2073-SWT0210-045026GSATR-ND - Tape & Reel (TR) 2073-SWT0210-045026GSACT-ND - Cut Tape (CT) 2073-SWT0210-045026GSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT0210-045026GSA |
Description | TACTILE SWITCH, SPST-NO, 4.5 X 4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT0210-045026GSA Models |
Category | Actuator Height off PCB, Vertical 4.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.50mm x 4.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Standard | Switch Travel 0.18mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.33100 | ¥13.31 |
| 25 | ¥1.25040 | ¥31.26 |
| 50 | ¥1.18760 | ¥59.38 |
| 100 | ¥1.12390 | ¥112.39 |
| 250 | ¥1.04300 | ¥260.75 |
| 500 | ¥0.98446 | ¥492.23 |
| 1,000 | ¥0.92897 | ¥928.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.87741 | ¥1,754.82 |
| 4,000 | ¥0.82992 | ¥3,319.68 |
| 6,000 | ¥0.80416 | ¥4,824.96 |
| 10,000 | ¥0.77382 | ¥7,738.20 |
| 14,000 | ¥0.75513 | ¥10,571.82 |
| 20,000 | ¥0.73643 | ¥14,728.60 |







