
SWT0010-015016SSA | |
|---|---|
DigiKey Part Number | 2073-SWT0010-015016SSATR-ND - Tape & Reel (TR) 2073-SWT0010-015016SSACT-ND - Cut Tape (CT) 2073-SWT0010-015016SSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT0010-015016SSA |
Description | TACTILE SWITCH, SPST-NO, 3.0 X 2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT0010-015016SSA Models |
Category | Actuator Height off PCB, Vertical 1.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.00mm x 2.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Liquid Crystal Polymer (LCP) |
Actuator Type Standard | Switch Travel 0.15mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.84600 | ¥38.46 |
| 25 | ¥3.58920 | ¥89.73 |
| 50 | ¥3.39400 | ¥169.70 |
| 100 | ¥3.20630 | ¥320.63 |
| 250 | ¥2.96992 | ¥742.48 |
| 500 | ¥2.80352 | ¥1,401.76 |
| 1,000 | ¥2.64938 | ¥2,649.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.27220 | ¥9,088.80 |
| 8,000 | ¥2.16305 | ¥17,304.40 |
| 12,000 | ¥2.10495 | ¥25,259.40 |
| 20,000 | ¥2.03758 | ¥40,751.60 |
| 28,000 | ¥1.99661 | ¥55,905.08 |
| 40,000 | ¥1.95602 | ¥78,240.80 |


