Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ3240-66-2

DigiKey Part Number
2073-MJ3240-66-2-ND
Manufacturer
Manufacturer Product Number
MJ3240-66-2
Description
6P6C MOD JACK LOW PROFILE BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
MJ3240-66-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
90° Angle (Right)
Manufacturer
GCT
Termination
Solder
Series
Shielding
Unshielded
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
6.00µin (0.152µm)
Number of Rows
1
Housing Material
Polybutylene Terephthalate (PBT)
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 493
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥3.01900¥30.19
25¥2.82520¥70.63
50¥2.69100¥134.55
100¥2.56200¥256.20
264¥2.39235¥631.58
528¥2.27786¥1,202.71
1,056¥2.16900¥2,290.46
2,640¥2.03314¥5,367.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.