
FFC3B07-40-T | |
|---|---|
DigiKey Part Number | 2073-FFC3B07-40-TTR-ND - Tape & Reel (TR) 2073-FFC3B07-40-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FFC3B07-40-T |
Description | CONN FFC FPC BOTTOM 40POS 1MM RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC3B07-40-T Models |
Category | Cable End Type Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.098" (2.50mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥4.71400 | ¥47.14 |
| 25 | ¥4.41960 | ¥110.49 |
| 50 | ¥4.20780 | ¥210.39 |
| 100 | ¥4.00680 | ¥400.68 |
| 250 | ¥3.75524 | ¥938.81 |
| 500 | ¥3.57578 | ¥1,787.89 |
| 1,000 | ¥3.40501 | ¥3,405.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.24242 | ¥6,484.84 |
| 4,000 | ¥3.08767 | ¥12,350.68 |
| 6,000 | ¥3.00063 | ¥18,003.78 |
| 10,000 | ¥2.89447 | ¥28,944.70 |
| 14,000 | ¥2.82661 | ¥39,572.54 |
| 20,000 | ¥2.75643 | ¥55,128.60 |




