


CAB613RF-5000-1 | |
|---|---|
DigiKey Part Number | 2073-CAB613RF-5000-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB613RF-5000-1 |
Description | CABLE ASSEMBLY SMA STRAIGHT SEAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA ALSR-100 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer GCT | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 196.9" (5.0m) 16.4' |
Packaging Bag | Cable Type ALSR-100 |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF1 to RP-SMA | Frequency - Max 6 GHz |
1st Connector SMA Plug | Color Black |
1st Contact Gender Male | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector SMA Plug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥271.18000 | ¥271.18 |
| 10 | ¥230.49100 | ¥2,304.91 |
| 25 | ¥216.06080 | ¥5,401.52 |
| 50 | ¥205.75080 | ¥10,287.54 |
| 100 | ¥195.93840 | ¥19,593.84 |
| 250 | ¥183.68520 | ¥45,921.30 |
| 500 | ¥174.93110 | ¥87,465.55 |



