Non-Isolated PoL Module DC DC Converter 1 Output 12V 2A 16V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS78_12-2.0R

DigiKey Part Number
3182-LMS78_12-2.0R-ND
Manufacturer
Manufacturer Product Number
LMS78_12-2.0R
Description
NON-ISOLATED POL MODULE DC DC CO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 2A 16V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LMS78_12-2.0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Mfr
Power (Watts)
24 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
96%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
16V
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Voltage - Input (Max)
36V
Standard Number
62368-1
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.50000¥43.50
5¥41.86200¥209.31
10¥41.19300¥411.93
44¥39.77682¥1,750.18
88¥39.13023¥3,443.46
132¥38.75750¥5,115.99
264¥38.12689¥10,065.50
528¥37.50600¥19,803.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.