Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 6V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS78_03-2.0R

DigiKey Part Number
3182-LMS78_03-2.0R-ND
Manufacturer
Manufacturer Product Number
LMS78_03-2.0R
Description
NON-ISOLATED POL MODULE DC DC CO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 6V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Mfr
Power (Watts)
6.6 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
89%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
6V
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Voltage - Input (Max)
36V
Standard Number
62368-1
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 334
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.26000¥42.26
5¥40.70400¥203.52
10¥40.05200¥400.52
44¥38.67727¥1,701.80
88¥38.04955¥3,348.36
132¥37.68674¥4,974.65
264¥37.07402¥9,787.54
528¥36.47021¥19,256.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.