
LME78_03-1.0 | |
|---|---|
DigiKey Part Number | 3182-LME78_03-1.0-ND |
Manufacturer | |
Manufacturer Product Number | LME78_03-1.0 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LME78_03-1.0 Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 3.3 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 6V | Size / Dimension 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) |
Voltage - Input (Max) 36V | Approval Agency EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.65000 | ¥34.65 |
| 5 | ¥33.37800 | ¥166.89 |
| 10 | ¥32.83200 | ¥328.32 |
| 44 | ¥31.70795 | ¥1,395.15 |
| 88 | ¥31.19295 | ¥2,744.98 |
| 132 | ¥30.89598 | ¥4,078.27 |
| 264 | ¥30.39348 | ¥8,023.88 |
| 528 | ¥29.89854 | ¥15,786.43 |



