Parametric Equivalent

2S8W_1205D4RP | |
|---|---|
DigiKey Part Number | 3182-2S8W_1205D4RP-ND |
Manufacturer | |
Manufacturer Product Number | 2S8W_1205D4RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -5V |
Mfr | Current - Output (Max) 200mA, 200mA |
Series | Power (Watts) 2 W |
Packaging Tube | Voltage - Isolation 2 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 100°C (With Derating) |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2S8W_1205D2RP | GAPTEC Electronic | 0 | 3182-2S8W_1205D2RP-ND | ¥156.30000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.16000 | ¥164.16 |
| 5 | ¥158.07200 | ¥790.36 |
| 23 | ¥152.48435 | ¥3,507.14 |
| 46 | ¥150.00522 | ¥6,900.24 |
| 69 | ¥148.57348 | ¥10,251.57 |
| 115 | ¥146.78670 | ¥16,880.47 |
| 253 | ¥144.06822 | ¥36,449.26 |
| 506 | ¥141.71751 | ¥71,709.06 |


