Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FSP090M-RGA | |
|---|---|
DigiKey Part Number | 2967-FSP090M-RGA-ND |
Manufacturer | |
Manufacturer Product Number | FSP090M-RGA |
Description | AC/DC DESKTOP ADAPTER 15V 90W |
Customer Reference | |
Detailed Description | 15V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer FSP Technology Inc. | Applications Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.71" L x 2.77" W x 1.12" H (145.0mm x 70.2mm x 28.4mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, FCC, TUV, VCCI |
Voltage - Output 15V | Standard Number 60601-1 |
Current - Output (Max) 6A | Base Product Number |
Power (Watts) 90 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GST120A15-R7B | MEAN WELL USA Inc. | 178 | 1866-2037-ND | ¥354.78000 | Similar |
| L6R120D-150-C14 | Tri-Mag, LLC | 0 | L6R120D-150-C14-ND | ¥668.37450 | Parametric Equivalent |
| L6R120D-150-C6 | Tri-Mag, LLC | 0 | L6R120D-150-C6-ND | ¥668.37450 | Parametric Equivalent |
| L6R120DM-150-C14 | Tri-Mag, LLC | 27 | 364-1603-ND | ¥912.59000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 112 | ¥348.66375 | ¥39,050.34 |




